Part Details for E2EF-X12D1-M1TGJ-T 0.3 by OMRON Industrial Automation
Overview of E2EF-X12D1-M1TGJ-T 0.3 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AE-2EF-33E700.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-33E375.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for E2EF-X12D1-M1TGJ-T 0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OISE2EF-X12D1-M1TGJ-T 0.3
|
Heilind Electronics | SS DC 2WIRE M30 12MM CONN SHLD E2EFX12D1M1TGJT03M | Americas - 0 in Stock |
|
Buy Now |