Part Details for E2EFSW3-30WATT/24VDC-1,25 by Egston
Overview of E2EFSW3-30WATT/24VDC-1,25 by Egston
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EFSW3-30WATT/24VDC-1,25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K5926
|
Bürklin Elektronik | Plug-in power supply, 24 VDC, 1.25 A, 30 W, E2EFSW3-30WATT/24VDC-1,25 Min Qty: 1 | 6 |
|
$24.6610 / $27.9620 | Buy Now |