Part Details for E2ELX8ME2 by OMRON Industrial Automation
Overview of E2ELX8ME2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2ELX8ME2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor NC NPN 8mm 10V to 35V RoHS: Compliant |
10 In Stock |
|
$109.7400 / $126.6900 | Buy Now |
|
Master Electronics | Proximity Sensor NC NPN 8mm 10V to 35V RoHS: Compliant |
10 In Stock |
|
$109.7400 / $126.6900 | Buy Now |