E2EM-X16MX12M
Description: Through Beam Photoelectric Sensor, 16mm Max, 3-100mA, Cylindrical,

Overview of E2EM-X16MX12M by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for E2EM-X16MX12M by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for E2EM-X16MX12M by OMRON Corporation

E2EM-X16MX12M
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
Additional Feature
IP 67, SHORT CIRCUIT PROTECTION
Body Height
65 mm
Body Length or Diameter
29 mm
Measurement Range-Max (mm)
16 mm
Operating Current-Max
100 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
2-WIRE INTERFACE
Output Range
3-100mA
Output Type
ANALOG CURRENT
Package Shape/Style
CYLINDRICAL
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM
Supply Voltage-Max
24 V
Supply Voltage-Min
12 V
Termination Type
CABLE
Want to compare parts?
  1. E2EM-X16MX12M
    OMRON Corporation
    Through Beam Photoelectric Sensor, 16mm Max, 3-100mA, Cylindrical,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2EM-X16MX12M by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2EM-X16MX12M by OMRON Corporation

Select Manufacturer
Which Manufacturer of E2EM-X16MX12M would you like to use for your alert(s)?
  • Please alert me when E2EM-X16MX12M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2EM-X16MX12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2EM-X16MX12M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2EM-X16MX12M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2EM-X16MX12M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2EM-X16MX12M by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: