Part Details for E2EM-X4C12M by OMRON Corporation
Overview of E2EM-X4C12M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for E2EM-X4C12M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2EM-X4C12M
|
Mouser Electronics | Proximity Sensors RoHS: Compliant | 0 |
|
$113.6200 / $130.6100 | Order Now |
Part Details for E2EM-X4C12M
E2EM-X4C12M CAD Models
E2EM-X4C12M Part Data Attributes
|
E2EM-X4C12M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EM-X4C12M
OMRON Corporation
Through Beam Photoelectric Sensor, 4mm Max, 200mA, Cylindrical,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION | |
Body Height | 38 mm | |
Body Length or Diameter | 21 mm | |
Measurement Range-Max (mm) | 4 mm | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |