Part Details for E2EMX2C1M1 by OMRON Industrial Automation
Overview of E2EMX2C1M1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EMX2C1M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66J6385
|
Newark | Extnd M8 Shd Npn-No 2Mm M12 |Omron Industrial Automation E2EMX2C1M1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Proximity Sensor NO NPN 2mm 10V to 30VDC 4-Pin RoHS: Compliant | 0 |
|
$139.6300 / $162.2400 | Buy Now |
|
Master Electronics | Proximity Sensor NO NPN 2mm 10V to 30VDC 4-Pin RoHS: Compliant | 0 |
|
$139.6300 / $162.2400 | Buy Now |