Part Details for E2EQ-X11D1182M by OMRON Corporation
Overview of E2EQ-X11D1182M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2EQ-X11D1182M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2EQ-X11D1182M
|
Mouser Electronics | Proximity Sensors RoHS: Compliant | 0 |
|
$149.6700 / $180.0000 | Order Now |
Part Details for E2EQ-X11D1182M
E2EQ-X11D1182M CAD Models
E2EQ-X11D1182M Part Data Attributes
|
E2EQ-X11D1182M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EQ-X11D1182M
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP67, IP67G, SHIELDED, SHORT CIRCUIT PROTECTION, SURGE SUPPRESSOR | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 12.1 mm | |
Measurement Range-Min (mm) | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |