Part Details for E2EQ-X22B1D30-M1TJ0.3M by OMRON Corporation
Overview of E2EQ-X22B1D30-M1TJ0.3M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for E2EQ-X22B1D30-M1TJ0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E2Q22B1D30M1TJ03
|
Mouser Electronics | Proximity Sensors | 0 |
|
$149.6700 / $180.0000 | Order Now |
Part Details for E2EQ-X22B1D30-M1TJ0.3M
E2EQ-X22B1D30-M1TJ0.3M CAD Models
E2EQ-X22B1D30-M1TJ0.3M Part Data Attributes
|
E2EQ-X22B1D30-M1TJ0.3M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E2EQ-X22B1D30-M1TJ0.3M
OMRON Corporation
Inductive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Date Of Intro | 2019-08-06 | |
Additional Feature | IP 67, SHORT CIRCUIT PROTECTION, REVERSE POLARITY PROTECTION | |
Body Length or Diameter | 30 mm | |
Housing | FLUORORESIN | |
Measurement Range-Max (mm) | 24.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | IO-LINK | |
Output Type | 3-WIRE DC, PNP, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE WITH CONNECTOR |