Part Details for E2EW-QX12B1T18-M1TJ 0.3M by OMRON Industrial Automation
Overview of E2EW-QX12B1T18-M1TJ 0.3M by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-QX12B1T18-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8471
|
Newark | Welding Proximity Sensor, 12Mm, 30Vdc, Product Range:E2Ew-Q Series, Sensing Range Max:12Mm, Sensor Output Type:Pnp, Supply Voltage Dc Max:30Vdc, Supply Voltage Dc Min:10Vdc, Thread Size - Metric:M18 Rohs Compliant: Yes |Omron Industrial Automation E2EW-QX12B1T18-M1TJ 0.3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$54.2800 | Buy Now |
DISTI #
236-E2EW-QX12B1T18-M1TJ0.3M-ND
|
DigiKey | SENSOR PROX INDUCTIVE 12MM CYL Min Qty: 1 Lead time: 9 Weeks Container: Box |
15 In Stock |
|
$131.5120 / $136.4300 | Buy Now |
DISTI #
71973411
|
RS | Inductive Proximity Sensor, 3-wire DC, M18, 12mm Range, PNP, COM3, E2EW Series | Omron Automation E2EW-QX12B1T18-M1TJ 0.3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$190.2800 / $204.6000 | RFQ |