Part Details for E2EW-QX20B3T30-M1TJ 0.3M by OMRON Corporation
Overview of E2EW-QX20B3T30-M1TJ 0.3M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-QX20B3T30-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EWQX20B3T30M1TJ0
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O./N.C. 20mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EWQX20B3T30M1TJ0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$166.0176 / $198.6768 | Buy Now |
DISTI #
653-E2EWQX20B3T30MJ3
|
Mouser Electronics | Proximity Sensors M30, 3x, PNP, NONC, COM3 | 0 |
|
$195.4300 / $202.9800 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$273.6020 | Buy Now |