Part Details for E2EW-X12B1T18-M1 by OMRON Industrial Automation
Overview of E2EW-X12B1T18-M1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-X12B1T18-M1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5405
|
Newark | Proximity Sensor, 12Mm, Pnp/Spst-No, M18, Sensing Range Max:12Mm, Thread Size - Metric:M18, Sensor Output Type:Pnp/Spst-No, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:E2Ew Series Rohs Compliant: Yes |Omron Industrial Automation E2EW-X12B1T18-M1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$156.3600 / $171.8300 | Buy Now |
DISTI #
OISE2EW-X12B1T18-M1
|
Heilind Electronics | M184XPNPNOCOM3M12 E2EWX12B1T18M1 | Americas - 0 in Stock |
|
Buy Now |