Part Details for E2EW-X20C130-M1TJ 0.3M by OMRON Corporation
Overview of E2EW-X20C130-M1TJ 0.3M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-X20C130-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EWX20C130M1TJ03M
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.O. 20mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EWX20C130M1TJ03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9432 / $194.9976 | Buy Now |
DISTI #
653-E2EWX20C130M1TJ3
|
Mouser Electronics | Proximity Sensors M30, 3x, NPN, NO, Non IO-Link | 0 |
|
$178.4200 / $212.0000 | Order Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1 |
|
$260.9460 | Buy Now |