Part Details for E2EW-X22B1T30-M1TJ 0.3M by OMRON Corporation
Overview of E2EW-X22B1T30-M1TJ 0.3M by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EW-X22B1T30-M1TJ 0.3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8488
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 22mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: 81AH8488) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$201.7800 / $216.9600 | Buy Now |
DISTI #
E2EWX22B1T30M1TJ03
|
Avnet Americas | Proximity Sensor DC 3-Wire PNP N.O. 22mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EWX22B1T30M1TJ03) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9432 / $194.9976 | Buy Now |
DISTI #
653-E2EWX22B1T30MTJ3
|
Mouser Electronics | Proximity Sensors M30, 4x, PNP, NO, COM3 | 1 |
|
$168.9300 / $168.9400 | Buy Now |
DISTI #
66046058
|
Verical | E2EW-X22B1T30-M1TJ 0.3M Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$75.0700 / $82.7770 | Buy Now |
Part Details for E2EW-X22B1T30-M1TJ 0.3M
E2EW-X22B1T30-M1TJ 0.3M CAD Models
E2EW-X22B1T30-M1TJ 0.3M Part Data Attributes
|
E2EW-X22B1T30-M1TJ 0.3M
OMRON Corporation
Buy Now
|
Compare Parts:
E2EW-X22B1T30-M1TJ 0.3M
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |