There are no models available for this part yet.
Overview of E2EW-X22C230-M1TJ 0.3M by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2EW-X22C230-M1TJ 0.3M by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
E2EWX22C230M1TJ03M
|
Avnet Americas | Proximity Sensor DC 3-Wire NPN N.C. 22mm Sensing Distance 0.3m M12 Pre-Wired Smartclick Connector Model - Bulk (Alt: E2EWX22C230M1TJ03M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$162.9432 / $194.9976 | Buy Now | |
DISTI #
653-E2EWX22C230M1TJ3
|
Mouser Electronics | Proximity Sensors M30, 4x, NPN, NC, Non IO-Link | 0 |
|
$178.4200 / $212.0000 | Order Now | |
Bristol Electronics | 2 |
|
RFQ | ||||
Quest Components | 1 |
|
$260.9460 | Buy Now |