Part Details for E2EX2MB1TL8M1TJ03M by OMRON Industrial Automation
Overview of E2EX2MB1TL8M1TJ03M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX2MB1TL8M1TJ03M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71747299
|
RS | E2E Next Prox Sensor, M8 dia. UnShld Cbl, 2mm, Pigtail Term, PNP NO Operation, | Omron Automation E2EX2MB1TL8M1TJ03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.5700 / $102.8800 | RFQ |
DISTI #
OISE2EX2MB1TL8M1TJ03M
|
Heilind Electronics | M81XLONGNSPNPNOCOM3 E2EX2MB1TL8M1TJ03M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=2 mm - Unshielded - PNP - NO - COM3 - LONG BODY RoHS: Compliant | 0 |
|
$90.7800 / $115.1100 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=2 mm - Unshielded - PNP - NO - COM3 - LONG BODY RoHS: Compliant | 0 |
|
$90.7800 / $115.1100 | Buy Now |