Part Details for E2EX4C28R2M by OMRON Industrial Automation
Overview of E2EX4C28R2M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2EX4C28R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71746916
|
RS | Inductive Proximity Sensor, 3-Wire, M8 4mm, NPN/NC, Short, E2E Next Series | Omron Automation E2EX4C28R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.9400 / $162.3100 | RFQ |
DISTI #
OISE2EX4C28R2M
|
Heilind Electronics | M84XSHORTSNPNNCNO IOL E2EX4C28R2M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=4mm - Shielded - NPN - NC - Non IO-Link - Short Body RoHS: Compliant | 0 |
|
$151.4700 / $162.6900 | Buy Now |
|
Master Electronics | Inductive Proximity Sensor - 3-wire DC - M8 - Sensing Distance=4mm - Shielded - NPN - NC - Non IO-Link - Short Body RoHS: Compliant | 0 |
|
$151.4700 / $162.6900 | Buy Now |