Part Details for E2EZ-X8D1-N by OMRON Corporation
Overview of E2EZ-X8D1-N by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for E2EZ-X8D1-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2EZX8D1N
|
Avnet Americas | M30 8MM 2W DC NO 2M CBL - Bulk (Alt: E2EZX8D1N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$228.2742 / $273.1806 | Buy Now |
DISTI #
653-E2EZ-X8D1-N
|
Mouser Electronics | Proximity Sensors M30 8mm 2w DC N O 2m CBL RoHS: Not Compliant | 0 |
|
$239.5000 / $261.2600 | Order Now |