There are no models available for this part yet.
Overview of E2F-X10Y1-US by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2F-X10Y1-US by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88F5758
|
Newark | Prox |Omron Industrial Automation E2F-X10Y1-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.2200 / $234.3300 | Buy Now | |
DISTI #
Z11455-ND
|
DigiKey | SENSOR PROX INDUCT 10MM IP68 CYL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$133.8750 / $198.0100 | Buy Now | |
DISTI #
OISE2F-X10Y1-US
|
Heilind Electronics | PROX E2FX10Y1US | Americas - 0 in Stock |
|
$169.6154 / $183.7500 | Buy Now |