Part Details for E2F-X10Y2-US by OMRON Industrial Automation
Overview of E2F-X10Y2-US by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2F-X10Y2-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2F-X10Y2-US-ND
|
DigiKey | SENSOR PROX INDUCTIVE 10MM CYL Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.1600 | Buy Now |
DISTI #
72067968
|
RS | PROX PLASTIC M30,10mm NPN-NC, E2F 7115H , E2F-X10Y2-US | Omron Automation E2F-X10Y2-US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$165.8600 / $180.2900 | RFQ |
DISTI #
OISE2F-X10Y2-US
|
Heilind Electronics | PROX PLASTIC M30,10MM NPN-NC E2FX10Y2US | Americas - 0 in Stock |
|
Buy Now |