There are no models available for this part yet.
Overview of E2K-F10MC1 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E2K-F10MC1 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27M2369
|
Newark | Proximity Sensor, Sensing Range Max:10Mm, Sensor Output Type:Npn, Supply Voltage Min:10Vdc, Supply Voltage Max:30Vdc, Product Range:-, Load Current Rms Max:100Ma, Sensor Housing:Rectangular, Sensor Input:Capacitive Rohs Compliant: Yes |Omron Industrial Automation E2K-F10MC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$132.0000 / $143.4800 | Buy Now | |
DISTI #
Z3191-ND
|
DigiKey | SENSOR PROX CAP 10MM IP66 BOX Min Qty: 1 Lead time: 4 Weeks Container: Box |
240 In Stock |
|
$102.3760 / $109.2600 | Buy Now | |
DISTI #
OISE2K-F10MC1
|
Heilind Electronics | SERIES 41 MACHINE | Americas - 84 in Stock |
|
$143.4462 / $186.4800 | Buy Now | |
DISTI #
OISE2K-F10MC1
|
Interstate Connecting Components | SERIES 41 MACHINE | 28 |
|
$143.4462 / $186.4800 | Buy Now |
CAD Models for E2K-F10MC1 by OMRON Industrial Automation
Related Parts for E2K-F10MC1
-
E57SBL12A2Other Analog ICs
-
IKCM15L60GAMotion Control Electronics
-
MIC2182-3.3YMSwitching Regulator or Controllers
-
222C40M16Headers and Edge Type Connectors
-
BAT54XV2T1GRectifier Diodes
-
PN18-10R-CTerminals and Terminal Blocks
-
150060BS75000Visible LEDs
-
CC3-0505SR-EPower Supply Modules
-
DTC143TSATPSmall Signal Bipolar Transistors