Part Details for E2K-L13MC1 (ALTERNATE: E2KL13MC1) by OMRON Industrial Automation
Overview of E2K-L13MC1 (ALTERNATE: E2KL13MC1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2K-L13MC1 (ALTERNATE: E2KL13MC1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71063717
|
RS | Capacitive Proximity Sensor, 5mm, 2m Cable, 12-24 VDC, E2K Series | Omron Automation E2K-L13MC1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$152.4900 / $173.2800 | Buy Now |