Part Details for E2K-X4ME1 (ALTERNATE: E2KX4ME1) by OMRON Industrial Automation
Overview of E2K-X4ME1 (ALTERNATE: E2KX4ME1) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2K-X4ME1 (ALTERNATE: E2KX4ME1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70178108
|
RS | Conductive Proximity Sensor, M12, 4mm, 10-30 VDC, Unshielded, 100 Hz, E2K Series | Omron Automation E2K-X4ME1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 14 |
|
$143.7000 / $163.3000 | Buy Now |