Datasheets
E2SFA20-24.576M by: Ecliptek Corporation

QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN

Part Details for E2SFA20-24.576M by Ecliptek Corporation

Overview of E2SFA20-24.576M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
UPD48576236F1-E24-DW1-A Renesas Electronics Corporation 576M-BIT Low Latency DRAM Common I/O
UPD48576218F1-E24-DW1-A Renesas Electronics Corporation 576M-BIT Low Latency DRAM Common I/O
UPD48576236F1-E18-DW1-A Renesas Electronics Corporation 576M-BIT Low Latency DRAM Common I/O

Part Details for E2SFA20-24.576M

E2SFA20-24.576M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

E2SFA20-24.576M Part Data Attributes

E2SFA20-24.576M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
E2SFA20-24.576M Ecliptek Corporation QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Package Description ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Additional Feature AT-CUT CRYSTAL; BULK
Aging 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL
Drive Level 1000 µW
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e3
Load Capacitance 20 pF
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 24.576 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Physical Dimension L13.3XB4.85XH4.5 (mm)/L0.524XB0.191XH0.177 (inch)
Series Resistance 40 Ω
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Alternate Parts for E2SFA20-24.576M

This table gives cross-reference parts and alternative options found for E2SFA20-24.576M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E2SFA20-24.576M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
E2SFA20-24.576MTR QUARTZ CRYSTAL RESONATOR, 24.576MHz, ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN Ecliptek Corporation E2SFA20-24.576M vs E2SFA20-24.576MTR
Part Number Description Manufacturer Compare
ABM8L-3.68640MHZ-S-4-T Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN Abracon Corporation E2SFA20-24.576M vs ABM8L-3.68640MHZ-S-4-T
GCX-39/351SF3.6864MHZ Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, MINIATURE, 2 PIN Golledge Electronics Ltd E2SFA20-24.576M vs GCX-39/351SF3.6864MHZ
NMP037(N) Series - Fundamental Quartz Crystal, 3.6864MHz Nom, Pericom Semiconductor Corporation E2SFA20-24.576M vs NMP037(N)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for E2SFA20-24.576M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: E2SFA20-24.576M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of E2SFA20-24.576M would you like to use for your alert(s)?
  • Please alert me when E2SFA20-24.576M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for E2SFA20-24.576M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for E2SFA20-24.576M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for E2SFA20-24.576M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for E2SFA20-24.576M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare E2SFA20-24.576M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: