Part Details for E2SQ251M by OMRON Corporation
Overview of E2SQ251M by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E2SQ251M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E2SQ251M
|
Avnet Americas | PROX SQ 2.5MM END PNP-NO - Bulk (Alt: E2SQ251M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9590 / $59.7870 | Buy Now |
DISTI #
60871307
|
Verical | Proximity Sensor NO PNP 2.5mm 10V to 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 22 |
|
$67.9770 / $96.6030 | Buy Now |
|
Neutron USA | PNP-NO Rectangularinductive Prox Sensor 2.5mm Detection Range 12 to 24Vdc IP67 | 36 |
|
$140.7200 | Buy Now |