Part Details for E3 FREE-RUNS SILENT MOTHERBOARD by Shenzhen Creality 3D Technology Co Ltd
Overview of E3 FREE-RUNS SILENT MOTHERBOARD by Shenzhen Creality 3D Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CYD18S18V18-167BBAXC | Rochester Electronics LLC | 1MX18 DUAL-PORT SRAM, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | |
CYD36S36V18-167BGXI | Rochester Electronics | 1MX36 DUAL-PORT SRAM, 4ns, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | |
NBSG53AMNG | Rochester Electronics LLC | 53 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, QFN-16 |
Price & Stock for E3 FREE-RUNS SILENT MOTHERBOARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4095-E3Free-runsSilentMotherboard-ND
|
DigiKey | SILENT MOTHERBOARD Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$34.6826 / $34.8700 | Buy Now |