Part Details for E300K10RE by Ohmite Mfg Co
Overview of E300K10RE by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E300K10RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4423
|
Newark | Resistor, Power, 10 Ohm, 300W, 10%, Resistance:10Ohm, Product Range:E300K Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite E300K10RE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$33.3100 / $42.8700 | Buy Now |
DISTI #
E300K10RE-ND
|
DigiKey | ADJ PWR RES 10 OHM 300W CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$32.0521 / $45.8800 | Buy Now |
DISTI #
2485-E300K10RE-ND
|
DigiKey | 300W 10 OHMS VIT CORRIB 10% Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$36.6600 | Buy Now |
DISTI #
588-E300K10RE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power RoHS: Compliant | 24 |
|
$31.8600 / $42.5500 | Buy Now |
DISTI #
70023559
|
RS | Wirewound 10 Ohm Resistor, Pwr-Rtg 300 W, Tol 10%, Lug, Adjustable Tubular | Ohmite E300K10RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0200 / $41.5800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
46 In Stock |
|
$31.3500 / $44.2000 | Buy Now |
DISTI #
76084367
|
Verical | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 44 |
|
$50.1774 / $55.9494 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 300W, 10OHM, 10% +/-TOL, 400PPM/CEL, CHASSIS MOUNT | 5 |
|
$29.4743 | Buy Now |
DISTI #
E300K10RE
|
TTI | Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.1100 / $39.6500 | Buy Now |
|
Master Electronics | Res Wirewound 10 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
46 In Stock |
|
$31.3500 / $44.2000 | Buy Now |
Part Details for E300K10RE
E300K10RE CAD Models
E300K10RE Part Data Attributes:
|
E300K10RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
E300K10RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 10ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |