Part Details for E300KR40E by Ohmite Mfg Co
Overview of E300KR40E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E300KR40E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4416
|
Newark | Resistor, Power, 0.4 Ohm, 300W, 10%, Resistance:0.4Ohm, Product Range:E300K Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite E300KR40E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9600 / $49.5800 | Buy Now |
DISTI #
E300KR40E-ND
|
DigiKey | ADJ PWR RES 400M OHM 300W CHAS Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2000 | Buy Now |
DISTI #
588-E300KR40E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt .4ohm 10% High Power RoHS: Compliant | 0 |
|
$45.8700 / $50.6800 | Order Now |
DISTI #
70584127
|
RS | 300W 0.4 OHMS VIT CORRIB 10% | Ohmite E300KR40E RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 / $60.1100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
41 In Stock |
|
$53.4100 / $73.8700 | Buy Now |
|
Master Electronics | Res Wirewound 0.4 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
41 In Stock |
|
$53.4100 / $73.8700 | Buy Now |
Part Details for E300KR40E
E300KR40E CAD Models
E300KR40E Part Data Attributes:
|
E300KR40E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
E300KR40E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 0.4ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 0.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |