Part Details for E300KR80E by Ohmite Mfg Co
Overview of E300KR80E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E300KR80E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4419
|
Newark | Resistor, Power, 0.8 Ohm, 300W, 10%, Resistance:0.8Ohm, Product Range:E300K Series, Power Rating:300W, Resistance Tolerance:± 10%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 400Ppm/°C, Product Width:- Rohs Compliant: Yes |Ohmite E300KR80E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.5900 / $51.6900 | Buy Now |
DISTI #
E300KR80E-ND
|
DigiKey | ADJ PWR RES 800M OHM 300W CHAS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$39.0375 / $55.2000 | Buy Now |
DISTI #
588-E300KR80E
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 300watt .8ohm 10% High Power RoHS: Compliant | 0 |
|
$46.3700 / $55.2000 | Order Now |
DISTI #
70023575
|
RS | Resistor, Wirewound, Res 0.8 Ohms, Pwr-Rtg 300 W, Tol 10%,Lug, Adjustable Tubular | Ohmite E300KR80E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 5 |
|
$52.1900 / $58.1100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
44 In Stock |
|
$41.5200 / $74.2900 | Buy Now |
DISTI #
E300KR80E
|
TTI | Wirewound Resistors - Chassis Mount 300watt .8ohm 10% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$40.7100 / $56.3300 | Buy Now |
DISTI #
4042998
|
Farnell | RES, R8, 10%, 300W, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$42.6299 | Buy Now |
|
Master Electronics | Res Wirewound 0.8 Ohm 10% 300W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On RoHS: Compliant |
44 In Stock |
|
$41.5200 / $74.2900 | Buy Now |
Part Details for E300KR80E
E300KR80E CAD Models
E300KR80E Part Data Attributes
|
E300KR80E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
E300KR80E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 300W, 0.8ohm, 10% +/-Tol, 400ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Vitreous Enamelled | |
JESD-609 Code | e1 | |
Manufacturer Series | 280 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 400 °C | |
Package Diameter | 28.58 mm | |
Package Length | 215.9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 300 W | |
Rated Temperature | 25 °C | |
Resistance | 0.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 280 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 10% |