Part Details for E301MD1AV2QE by C&K
Overview of E301MD1AV2QE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E301MD1AV2QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH0289
|
Newark | E301Md1Av2Qe |C&k Components E301MD1AV2QE Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0800 | Buy Now |
DISTI #
E301MD1AV2QE-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1903 | Buy Now |
DISTI #
611-E301MD1AV2QE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 47 |
|
$17.0200 / $24.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 1 | 0 |
|
$18.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 70 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | E301MD1AV2QE | 5 |
|
$14.8257 | Buy Now |
|
Quest Components | E301MD1AV2QE | 56 |
|
$10.0000 / $16.0000 | Buy Now |
DISTI #
000000000000593623
|
Sager | Toggle Switches Toggle Min Qty: 40 | 0 |
|
$19.5600 | Buy Now |
Part Details for E301MD1AV2QE
E301MD1AV2QE CAD Models
E301MD1AV2QE Part Data Attributes:
|
E301MD1AV2QE
C&K
Buy Now
Datasheet
|
Compare Parts:
E301MD1AV2QE
C&K
TOGGLE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | CHROME | |
Actuator Length | 0.3 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 16.3068 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.25 inch | |
Center Contact Material | COPPER ALLOY | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | GLASS FILLED REINFORCED NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E301MD1AV2QE
This table gives cross-reference parts and alternative options found for E301MD1AV2QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E301MD1AV2QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E201MD1CQE | TOGGLE SWITCH,STRAIGHT,DPDT,ON-ON,PC TAIL TERMINAL,TOGGLE,6 | C&K | E301MD1AV2QE vs E201MD1CQE |
E107MD1CQE | TOGGLE SWITCH,STRAIGHT,SPDT,ON-OFF-(ON),PC TAIL TERMINAL,TOGGLE,3 | C&K | E301MD1AV2QE vs E107MD1CQE |