Part Details for E301SD1ABE by C&K
Overview of E301SD1ABE by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E301SD1ABE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000593630
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for E301SD1ABE
E301SD1ABE CAD Models
E301SD1ABE Part Data Attributes:
|
E301SD1ABE
C&K
Buy Now
Datasheet
|
Compare Parts:
E301SD1ABE
C&K
TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 25 deg | |
Actuator Length | 0.5 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 16.3068 mm | |
Body Height | 21.971 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.255 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 11 | |
Sealing | EPOXY | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.125 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for E301SD1ABE
This table gives cross-reference parts and alternative options found for E301SD1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E301SD1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E301SD1ABE | Toggle Switch, 3PDT, On-on, Horizontal, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E301SD1ABE vs E301SD1ABE |
E301SD1AV2BE | Toggle Switch, 3PDT, On-on, Horizontal, 11 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-right Angle | ITT Interconnect Solutions | E301SD1ABE vs E301SD1AV2BE |
E301SD1AV3BE | TOGGLE SWITCH,RIGHT ANGLE,3PDT,ON-ON,R ANGLE PC TAIL TERMINAL,TOGGLE,11 | C&K | E301SD1ABE vs E301SD1AV3BE |