Part Details for E32D251HPN153MED0U by United Chemi-Con Inc
Overview of E32D251HPN153MED0U by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D251HPN153MED0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E32D251HPN153MED0U-ND
|
DigiKey | CAP ALUM 15000UF 20% 250V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-2D251HPN153MED0U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 15000UF 250V RoHS: Compliant | 0 |
|
$43.5800 / $53.3900 | Order Now |
|
Future Electronics | U32D Series 250 V 15000 µF ±20 % Screw Terminal Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Bag | 0Bag |
|
$40.0000 / $42.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - 15000µF - ±20% Tolerance - 250V - 2000 Hrs @ 105°C - Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
48 On Order |
|
$43.1000 / $48.8100 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - 15000µF - ±20% Tolerance - 250V - 2000 Hrs @ 105°C - Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
48 On Order |
|
$43.1000 / $48.8100 | Buy Now |