Part Details for E32D500HPN223MA92U by United Chemi-Con Inc
Overview of E32D500HPN223MA92U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E32D500HPN223MA92U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E32D500HPN223MA92U-ND
|
DigiKey | CAP ALUM 22000UF 20% 50V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-2D500HPN223MA92U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$14.4800 / $14.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$14.6300 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 22000µF - ±20% - 50V - 15.1mOhm @ 120Hz - 2000 Hrs @ 105°C - Polar - Radial, Can - Screw Terminals - Chassis Mount. |
98 In Stock |
|
$13.6400 / $19.3000 | Buy Now |
DISTI #
E32D500HPN223MX
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 22000µF - ±20% - 50V - 15.1mOhm @ 120Hz - 2000 Hrs @ 105°C - Polar - Radial, Can - Screw Terminals - Chassis Mount. |
98 In Stock |
|
$13.6400 / $19.3000 | Buy Now |