There are no models available for this part yet.
Overview of E3497-AL by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3497-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for E3497-AL by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | Common mode choke, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 262 |
|
$3.0400 / $8.1800 | Buy Now |
CAD Models for E3497-AL by Coilcraft Inc
Part Data Attributes for E3497-AL by Coilcraft Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Additional Feature
|
TIN-SILVER OVER TIN OVER COPPER TERMINATION
|
Approvals
|
UL; VDE
|
DC Resistance-Max
|
0.029 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
24.13 mm
|
Inductance
|
299 µH
|
JESD-609 Code
|
e2
|
Length
|
27.94 mm
|
Mounting Type
|
THROUGH HOLE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
3 A
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Width
|
27.94 mm
|
Alternate Parts for E3497-AL
This table gives cross-reference parts and alternative options found for E3497-AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E3497-AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E3497A | DATA LINE FILTER | Coilcraft Inc | E3497-AL vs E3497A |
E3499A | DATA LINE FILTER | Coilcraft Inc | E3497-AL vs E3499A |
E3501-AL | Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | E3497-AL vs E3501-AL |
E3498A | Data Line Filter, 2 Function(s), 4A | Coilcraft Inc | E3497-AL vs E3498A |
E3503-AL | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 | Coilcraft Inc | E3497-AL vs E3503-AL |
E3501A | DATA LINE FILTER | Coilcraft Inc | E3497-AL vs E3501A |