Part Details for E3550-000 by PKC Group
Overview of E3550-000 by PKC Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3550-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3550-000-B
|
TTI | Automotive Connectors 2W 1.5MM F NGFI-SPKR ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 416 In Stock |
|
Buy Now | |
DISTI #
E3550-000
|
TTI | Automotive Connectors 2W 1.5MM F NGFI-SPKR ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 174000 In Stock |
|
Buy Now |