There are no models available for this part yet.
Overview of E35RG13248LW2M450-C by Focus Display Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E35RG13248LW2M450-C by Focus Display Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2632-E35RG13248LW2M450-C-ND
|
DigiKey | GRAPHIC DISPLAY TFT RGB 3.5" Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$67.8620 / $85.8700 | Buy Now | |
DISTI #
71043875
|
RS | 3.5 inch TFT, 320x240 | Focus Display Solutions E35RG13248LW2M450-C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$143.4800 / $151.0300 | RFQ | |
Onlinecomponents.com | 3.5" TFT Capacitive Touch RoHS: Compliant | 0 |
|
$77.9100 / $98.7900 | Buy Now |