There are no models available for this part yet.
Overview of E36106B/OE3/902 by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E36106B/OE3/902 by Keysight Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
372-E36106B-EU
|
Mouser Electronics | Bench Top Power Supplies DC power supply, single-output, 100 V, 0.4 A, 40 W, EU power cord RoHS: Compliant | 4 |
|
$1,232.4200 | Buy Now |