Part Details for E3612C8-2155L by ESPE Group
Overview of E3612C8-2155L by ESPE Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3612C8-2155L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3612C8-2155L
|
TME | Power supply: switched-mode, 12VDC, 3A, Out: 5,5/2,1, 36W, -5÷40°C Min Qty: 1 | 19 |
|
$8.9500 / $11.0100 | Buy Now |