Part Details for E36234A/900PLG by Keysight Technologies
Overview of E36234A/900PLG by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36234A/900PLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-E36234A-UKEU
|
Mouser Electronics | Bench Top Power Supplies DC power supply, dual-out, auto-range: 2 x 60V, 10A, 400 W: LAN, USB, UK/EU Cord RoHS: Compliant | 5 |
|
$3,631.0000 | Buy Now |