Part Details for E36D800LLN393ME79U by United Chemi-Con Inc
Overview of E36D800LLN393ME79U by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E36D800LLN393ME79U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-E36D800LLN393ME79U-ND
|
DigiKey | CAP ALUM 39000UF 20% 80V SCREW Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-6D800LLN393ME79U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$25.0900 / $35.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 | 0 |
|
$24.6000 | Buy Now |
|
Onlinecomponents.com | Cap Alum 39000UF 20% 80V Screw |
13 In Stock |
|
$22.3800 / $31.1400 | Buy Now |
DISTI #
71798637
|
Verical | E36D800LLN393ME79U Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 13 |
|
$34.7914 / $39.0715 | Buy Now |
|
Master Electronics | Cap Alum 39000UF 20% 80V Screw |
13 In Stock |
|
$22.3800 / $31.1400 | Buy Now |