There are no models available for this part yet.
Overview of E36F3J1CDN632MDE3U by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E36F3J1CDN632MDE3U by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-E36F3J1CDN632MDE3U-ND
|
DigiKey | CAP ALUM 6.3MF 20% 385V SCREW CH Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8750 | Buy Now | |
DISTI #
661-6F3J1CDN632MDE3U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal | 0 |
|
$43.6300 / $47.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$39.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.2400 / $58.6600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.2400 / $58.6600 | Buy Now |