Part Details for E37F401CPN123MEM9U by Chemi-Con
Overview of E37F401CPN123MEM9U by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for E37F401CPN123MEM9U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E37F401CPN123MEM9U
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 12000UF 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$61.8700 / $70.5000 | Buy Now |
Part Details for E37F401CPN123MEM9U
E37F401CPN123MEM9U CAD Models
E37F401CPN123MEM9U Part Data Attributes
|
E37F401CPN123MEM9U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
E37F401CPN123MEM9U
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7 mΩ | |
Leakage Current | 5 mA | |
Length | 219 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 34000 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | FEMALE THREADED |
Alternate Parts for E37F401CPN123MEM9U
This table gives cross-reference parts and alternative options found for E37F401CPN123MEM9U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E37F401CPN123MEM9U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E37X401CPN123MEM9U | Aluminum Electrolytic Capacitor, | Chemi-Con | E37F401CPN123MEM9U vs E37X401CPN123MEM9U |