There are no models available for this part yet.
Overview of E37F401CPN183MFM9U by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E37F401CPN183MFM9U by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-E37F401CPN183MFM9U-ND
|
DigiKey | CAP ALUM 18000UF 20% 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
15 In Stock |
|
$107.6740 / $133.0200 | Buy Now | |
DISTI #
661-7F401CPN183MFM9U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 18000UF 400V RoHS: Compliant | 0 |
|
$80.8600 / $104.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$101.5400 | Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - 18000µF - ±20% Tolerance - 400V - 5000 Hrs @ 85°C - Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
5 In Stock |
|
$82.5200 / $119.0800 | Buy Now | ||
Master Electronics | Aluminum Electrolytic Capacitor - Radial - 18000µF - ±20% Tolerance - 400V - 5000 Hrs @ 85°C - Can - Screw Terminals - Chassis Mount. RoHS: Compliant |
5 In Stock |
|
$82.5200 / $119.0800 | Buy Now |