There are no models available for this part yet.
Overview of E37F451CPN123MFF5M by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E37F451CPN123MFF5M by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8126
|
Newark | Aluminum Electrolytic Capacitor, 12000Uf, 450V, Screw, Capacitance:12000µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Series Name:U37F, Lead Spacing:31.8Mmrohs Compliant: Yes |Chemi-Con E37F451CPN123MFF5M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3300 / $119.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$76.3300 / $119.6700 | Buy Now |