Part Details for E37F451CPN153MFK0M by United Chemi-Con Inc
Overview of E37F451CPN153MFK0M by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E37F451CPN153MFK0M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8127
|
Newark | Aluminum Electrolytic Capacitor, 15000Uf, 450V, Screw, Capacitance:15000Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Screw, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Chemi-Con E37F451CPN153MFK0M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Cap Aluminum Lytic 15000uF 450V 20% (89 X 190mm) Screw Terminal 0.006 Ohm 36500mA 5000h 85°C Bulk RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |