Part Details for E37F451CPN822MEJ1U by Chemi-Con
Overview of E37F451CPN822MEJ1U by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for E37F451CPN822MEJ1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E37F451CPN822MEJ1U
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 8200UF 450V RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 9 Container: Bulk | Americas - 0 |
|
$74.9800 / $79.7000 | Buy Now |
Part Details for E37F451CPN822MEJ1U
E37F451CPN822MEJ1U CAD Models
E37F451CPN822MEJ1U Part Data Attributes
|
E37F451CPN822MEJ1U
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
E37F451CPN822MEJ1U
Chemi-Con
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.2 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12 mΩ | |
Leakage Current | 5 mA | |
Length | 181 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 24300 mA | |
Surface Mount | NO | |
Terminal Pitch | 31.8 mm | |
Terminal Shape | FEMALE THREADED |