There are no models available for this part yet.
Overview of E37F451HPN272MCB7M by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E37F451HPN272MCB7M by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49X8143
|
Newark | Aluminum Electrolytic Capacitor, 2700Uf, 450V, Screw, Capacitance:2700µf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:5000 Hours @ 85°C, Polarity:Polar, Product Range:U37F Series, Esr:0.034Ohmrohs Compliant: Yes |Chemi-Con E37F451HPN272MCB7M RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85°C RoHS: Compliant |
11 In Stock |
|
$26.2400 / $54.5500 | Buy Now | ||
Master Electronics | Cap Aluminum Lytic 2700uF 450V 20% (50 X 117mm) Screw Terminal 0.034 Ohm 9800mA 5000h 85°C RoHS: Compliant |
11 In Stock |
|
$26.2400 / $54.5500 | Buy Now |