There are no models available for this part yet.
Overview of E3AS-F1000IMD 2M by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for E3AS-F1000IMD 2M by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH5402
|
Newark | Photo Sensor, Time Of Flight, 1M, Pnp, Sensing Method:Time Of Flight, Product Range:E3As-F Series, Connection Method:Cable, Sensing Range Max:1M, Sensor Output Type:Pnp, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-F1000IMD 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.3000 / $317.0500 | Buy Now | |
DISTI #
236-E3AS-F1000IMD2M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, TIME-OF-FL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$296.4800 | Buy Now | |
DISTI #
71888290
|
RS | TOF Laser Sensor, Distance-settable, PNP, 1000mm, PVC Cable 2m, E3AS-F Series | Omron Automation E3AS-F1000IMD 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$229.9300 / $258.3500 | RFQ | |
DISTI #
OMIE3AS-F1000IMD 2M
|
Heilind Electronics | TOF1MPNPCOM 2SUS2M E3ASF1000IMD2M | Americas - 0 in Stock |
|
Buy Now |