Part Details for E3AS-F1000IMN 2M by OMRON Industrial Automation
Overview of E3AS-F1000IMN 2M by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1000IMN 2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5407
|
Newark | Photo Sensor, Time Of Flight, 1M, Npn, Sensing Method:Time Of Flight, Product Range:E3As-F Series, Connection Method:Cable, Sensing Range Max:1M, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3AS-F1000IMN 2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$261.3000 / $317.0500 | Buy Now |
DISTI #
236-E3AS-F1000IMN2M-ND
|
DigiKey | PHOTOELECTRIC SENSOR, TIME-OF-FL Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$256.8900 | Buy Now |
DISTI #
71888285
|
RS | TOF Laser Sensor, Distance-settable, NPN, 1000mm, PVC Cable 2m, E3AS-F Series | Omron Automation E3AS-F1000IMN 2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$233.2300 / $262.0500 | Buy Now |
DISTI #
OMIE3AS-F1000IMN 2M
|
Heilind Electronics | TOF1MNPNSUS2M E3ASF1000IMN2M | Americas - 0 in Stock |
|
Buy Now |