Part Details for E3AS-F1000IMN 5M by OMRON Corporation
Overview of E3AS-F1000IMN 5M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1000IMN 5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E3ASF1000IMN5M
|
Avnet Americas | Photoelectric Sensor NPN Output Infrared Light 10V to 30V 1000mm Sensing Distance 5m Pre-Wired Model - Bulk (Alt: E3ASF1000IMN5M) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$209.8278 / $251.1054 | Buy Now |