Part Details for E3AS-F1500IMT2M by OMRON Corporation
Overview of E3AS-F1500IMT2M by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for E3AS-F1500IMT2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-E3AS-F1500IMT2M
|
Mouser Electronics | Photoelectric Sensors | 0 |
|
$269.5000 / $274.8800 | Order Now |
Part Details for E3AS-F1500IMT2M
E3AS-F1500IMT2M CAD Models
E3AS-F1500IMT2M Part Data Attributes
|
E3AS-F1500IMT2M
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
E3AS-F1500IMT2M
OMRON Corporation
VCSEL TOF Photoelectric Sensor, 50mm Min, 1500mm Max, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM |